MPC722 3R3 J | Futaba

Metal strip resistor, 3.3 Ω, 10 W, ±10 %, MPC722 3R3 J

Order No.: 36E488
EAN: 4099879685797
MPN:
MPC722 3R3 J
Series: MPC
MPC722 3R3 J Futaba Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
122.57 € *
Price list
Quantity
Price per unit*
100 pcs.
1.2257 €
500 pcs.
1.0591 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal strip resistors, tolerance 5.0 and 10 %, type Futaba MPS../MPC.

Low resistance in ceramic package

Rated load 10 W, type MPC.

Technical specifications
Filter Property Value
ohmic resistance 3.3 Ω
Tolerance ±10 %
Power 10 W
Design radial
Version metal strip resistor
Temperature coefficient ±350 ppm/K
min. operating temperature -25 °C
max. operating temperature 200 °C
Length 26 mm
Width 5 mm
Height 18 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes