CWR5 22R J | Futaba
Wirewound resistor, 22 Ω, 5 W, ±5 %, CWR5 22R J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: On Request
Wire-wound or metal oxide resistors, tolerance 5.0 %, type Futaba CWR/COR.
Compact design for PCB mounting and with high-temperature resistant quartz ceramic body
Wire-wound resistors, 5.0 W, type CWR-5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 22 Ω | |
| Tolerance | ±5 % | |
| Power | 5 W | |
| Design | radial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±350 ppm/K | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 200 °C | |
| Length | 13 mm | |
| Width | 9 mm | |
| Height | 25.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |