CWR2 6R8 J | Futaba

Wirewound resistor, 6.8 Ω, 2 W, ±5 %, CWR2 6R8 J

Order No.: 36E610
EAN: 4099879686190
MPN:
CWR2 6R8 J
Series: CWR2
CWR2 6R8 J Futaba Wirewound Resistors Image 1
CWR2 6R8 J Futaba Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
90.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.9044 €

Wire-wound or metal oxide resistors, tolerance 5.0 %, type Futaba CWR/COR.

Compact design for PCB mounting and with high-temperature resistant quartz ceramic body

Wire-wound resistors, rated load 2.0 W, type CWR-2.

Technical specifications
Filter Property Value
ohmic resistance 6.8 Ω
Tolerance ±5 %
Power 2 W
Design radial
Assembly THT
Version wirewound resistor
Temperature coefficient ±350 ppm/K
min. operating temperature -40 °C
max. operating temperature 200 °C
Length 11 mm
Width 7 mm
Height 20.5 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes