COR5 10K J | Futaba
Metal oxide film resistor, 10 kΩ, 5 W, ±5 %, COR5 10K J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5708 € *
Available: 9 pcs.
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.1305 €
100 pcs.
0.9639 €
500 pcs.
0.8330 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound or metal oxide resistors, tolerance 5.0 %, type Futaba CWR/COR.
Compact design for PCB mounting and with high-temperature resistant quartz ceramic body
Metal oxide resistors, rated load 5.0 W, type COR-5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 kΩ | |
| Tolerance | ±5 % | |
| Power | 5 W | |
| Design | radial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±350 ppm/K | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 200 °C | |
| Length | 13 mm | |
| Width | 9 mm | |
| Height | 25.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |