FTDI RPI HUB MODULE | FTDI
FTDI Rpi HUB Module
USB Interface, FTDI RPI HUB MODULE, FTDI
The RPI-HUB-MODULE is a USB HUB and USB to dual channel multi interface converter module designed for Raspberry Pi. It utilises an FT2232H USB to UART/MPSSE IC, along with a GL850G USB hub controller IC. The FT2232H based RPi HUB module is a USB to UART/245FIFO/SPI/I2C/JTAG/GPIO interface expansion module targeted at connecting to Raspberry Pi computer to expand the number of interfaces. However, it is not limited to this application.
Features
- One standard USB type A plug to connect to the host
- External power input connector available to supply external downstream USB ports
- Support for USB suspend and resume
- All I/O pins are 5V safe
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84733080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |