FT232RNL-REEL | FTDI

USB-to-UART, FT232RNL-REEL, SSOP-28

Order No.: 51S5444
EAN: 4099889436396
MPN:
FT232RNL-REEL
Series: FT232
FT232RNL-REEL FTDI Analog Interface ICs
Image may differ
Unit Price (€ / pc.)
4.046 € *
Available: 278 pcs.
Total Price:
4.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.046 €

USB to serial UART interface, FT232RNL-REEL, FTDI

The FT232RNL is a USB to serial UART interface with optional clock generator output, adding two new functions compared with its predecessors, effectively making it a “3-in-1” chip for some application areas. The internally generated clock can be brought out of the device and used to drive a microcontroller or external logic. A unique number is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle which can be used to protect customer application software from being copied.

Features

  • Single chip USB to asynchronous serial data transfer interface
  • Entire USB protocol handled on the chip - no USB-specific firmware programming required
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity
  • Fully assisted hardware or x-on / x-off software handshaking
  • Data transfer rates from 300 baud to 3 megabaud (RS422 / RS485 and at TTL levels) and 300 baud to 1 megabaud (RS232)
  • In-built support for event characters and line break condition
  • New configurable CBUS I/O pins
  • Auto transmit buffer control for RS485 applications
  • Transmit and receive LED drive signals
  • FIFO receive and transmit buffers for high data throughput
Technical specifications
Filter Property Value
Enclosure SSOP-28
Assembly SMD
Output current 24 mA
Version USB to UART
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 3
Country of origin US
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes