9719-A | FTcap
Contact suppression, 250 VAC, stranded wires, 9719-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9627 € *
Next delivery: 2,473 pcs. on 2026-07-24
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
5 pcs.
3.6533 €
25 pcs.
3.4867 €
75 pcs.
3.3320 €
150 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
RC combinations, type FTCAP 97..A.
Axial connections, suitable for use as contact filter; Rated voltage: 250 VAC. Package: molded plastic can. Connection: insulated hook-up wire NYFAFW 0.5 mm², 75 mm length, 5.0 mm stripped length.
Technical attributes (capacitance/resistance, dimensions D x L): 0.1 µF/220R, 16 x 34 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact suppression | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | 100 nF | |
| ohmic resistance | 220 Ω | |
| Connection | stranded wires | |
| With fuse | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |