SIH56145035060 | FTcap
Electrolytic capacitor, 560 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, SIH56145035060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6485 € *
Standard delivery time from the manufacturer is: 12 Weeks
Electrolytic capacitor, 1015833, FTcap
The 1015833 electrolytic capacitor features a high reliability and high CV product. It is ultra compact with all internal contacts welded.
Applications
- HiFi
- Computer
- Industrial
- Tube amplifier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 560 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 199 mΩ | |
| Ripple current | 1.9 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 35 mm | |
| Length | 60 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 200 pieces |
| Customs tariff number | 85322200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |