SIH33145035040 | FTcap

Electrolytic capacitor, 330 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, SIH33145035040

Order No.: 14D4553
EAN: 4099891765804
MPN:
SIH33145035040
1015750
Series: SIH
SIH33145035040 FTcap Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1741 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
8,939.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
11.1741 €

Electrolytic capacitor, 1015750, FTcap

The 1015750 electrolytic capacitor features a high reliability and high CV product. It is ultra compact with all internal contacts welded.

Applications

  • HiFi
  • Computer
  • Industrial
  • Tube amplifier
Technical specifications
Filter Property Value
Version polar
Capacity 330 µF
Rated voltage (DC) 450 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 338 mΩ
Ripple current 1.2 A
Design radial
Grid 10 mm
Connection snap-in
diameter 35 mm
Length 40 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Carton with 200 pieces
Customs tariff number 85322200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes