SIH27206330030 | FTcap

Electrolytic capacitor, 2700 µF, 63 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, SIH27206330030

Order No.: 14D4493
EAN: 4099891765743
MPN:
SIH27206330030
1022531
Series: SIH
SIH27206330030 FTcap Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9611 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9,553.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
7.9611 €

Electrolytic capacitor, 1022531, FTcap

The 1022531 electrolytic capacitor features a high reliability and high CV product. It is ultra compact with all internal contacts welded.

Applications

  • HiFi
  • Computer
  • Industrial
  • Tube amplifier
Technical specifications
Filter Property Value
Version polar
Capacity 2700 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 106 mΩ
Ripple current 1.8 A
Design radial
Grid 10 mm
Connection snap-in
diameter 30 mm
Length 30 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Carton with 500 pieces
Customs tariff number 85322200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes