SIH22145035030 | FTcap

Electrolytic capacitor, 220 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, SIH22145035030

Order No.: 14D4523
EAN: 4099891765774
MPN:
SIH22145035030
1015724
Series: SIH
SIH22145035030 FTcap Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1987 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9,198.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
9.1987 €

Electrolytic capacitor, 1015724, FTcap

The 1015724 electrolytic capacitor features a high reliability and high CV product. It is ultra compact with all internal contacts welded.

Applications

  • HiFi
  • Computer
  • Industrial
  • Tube amplifier
Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 450 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 507 mΩ
Ripple current 0.9 A
Design radial
Grid 10 mm
Connection snap-in
diameter 35 mm
Length 30 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Carton with 200 pieces
Customs tariff number 85322200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes