SIH10306335050 | FTcap

Electrolytic capacitor, 10000 µF, 63 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, SIH10306335050

Order No.: 14D4603
EAN: 4099891765859
MPN:
SIH10306335050
1015686
Series: SIH
SIH10306335050 FTcap Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1741 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
8,939.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
11.1741 €

Electrolytic capacitor, 1015686, FTcap

The 1015686 electrolytic capacitor features a high reliability and high CV product. It is ultra compact with all internal contacts welded.

Applications

  • HiFi
  • Computer
  • Industrial
  • Tube amplifier
Technical specifications
Filter Property Value
Version polar
Capacity 10000 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Design radial
Grid 10 mm
Connection snap-in
diameter 35 mm
Length 50 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Carton with 200 pieces
Customs tariff number 85322200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes