SIH10140025030 | FTcap
Electrolytic capacitor, 100 µF, 400 V (DC), ±10 %, radial, pitch 10 mm, Ø 25 mm, SIH10140025030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4688 € *
Standard delivery time from the manufacturer is: 12 Weeks
Electrolytic capacitor, 1025081, FTcap
The 1025081 electrolytic capacitor features a high reliability and high CV product. It is ultra compact with all internal contacts welded.
Applications
- HiFi
- Computer
- Industrial
- Tube amplifier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 400 V | |
| Tolerance | ±10 % | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 25 mm | |
| Length | 30 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 500 pieces |
| Customs tariff number | 85322200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |