SIE20140030060 | FTcap
Electrolytic capacitor, 200 µF, 400 V (DC), ±20 %, radial, Ø 30 mm, SIE20140030060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9488 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4,474.40 € *
Price list
Quantity
Price per unit*
500 pcs.
8.9488 €
1000 pcs.
8.6751 €
3000 pcs.
8.2348 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1015615, FTcap
Radial discharge capacitor. Photo flash capacitor with high flash frequency, and high total number of flashes and small loss factors in the single anode design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 200 µF | |
| Rated voltage (DC) | 400 V | |
| Tolerance | ±20 % | |
| Design | radial | |
| Connection | snap-in | |
| diameter | 30 mm | |
| Length | 60 mm | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 500 pieces |
| Customs tariff number | 85322200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |