SI4PH47210040075 | FTcap
Electrolytic capacitor, 4700 µF, 100 V (DC), ±20 %, radial, Ø 40 mm, SI4PH47210040075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8107 € *
Standard delivery time from the manufacturer is: 12 Weeks
Electrolytic capacitor, 1015501, FTcap
The 1015501 electrolytic capacitor features a high reliability and long useful life, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Computer
- Inverter/drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 4700 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±20 % | |
| Design | radial | |
| Connection | snap-in | |
| diameter | 40 mm | |
| Length | 75 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 200 pieces |
| Customs tariff number | 85322200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |