SI4PE22135035036 | FTcap
Electrolytic capacitor, 220 µF, 350 V (DC), ±20 %, radial, Ø 35 mm, SI4PE22135035036
Unit Price (€ / pc.)
11.6144 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,322.88 € *
Price list
Quantity
Price per unit*
200 pcs.
11.6144 €
500 pcs.
11.2693 €
1000 pcs.
10.6862 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1015452, FTcap
The 1015452 electrolytic capacitor features a high reliability and long useful life, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Computer
- Inverter/drives
Technical specifications
Rated voltage (DC) | 350 V | |
Capacity | 220 µF | |
diameter | 35 mm | |
Length | 36 mm | |
Version | polar | |
Design | radial | |
Connection | snap-in | |
Tolerance | ±20 % | |
max. operating temperature | 60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 200 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |