SI4P22245045080 | FTcap
Electrolytic capacitor, 2200 µF, 450 V (DC), ±20 %, radial, Ø 45 mm, SI4P22245045080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.871 € *
Standard delivery time from the manufacturer is: 12 Weeks
Electrolytic capacitor, 1015398, FTcap
The 1015398 electrolytic capacitor features a high reliability and long useful life, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Computer
- Inverter/drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2200 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | ±20 % | |
| Design | radial | |
| Connection | snap-in | |
| diameter | 45 mm | |
| Length | 80 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 200 pieces |
| Customs tariff number | 85322200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |