SI33210035051 | FTcap

Electrolytic capacitor, 3300 µF, 100 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, SI33210035051

Order No.: 14D4313
EAN: 4099891765569
MPN:
SI33210035051
1015296
Series: SI
SI33210035051 FTcap Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9357 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
8,951.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
11.9357 €

Electrolytic capacitor, 1015296, FTcap

The 1015296 electrolytic capacitor features a high reliability and long useful life, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Computer
  • Inverter/drives
Technical specifications
Filter Property Value
Version polar
Capacity 3300 µF
Rated voltage (DC) 100 V
Tolerance ±20 %
Design radial
Grid 10 mm
Connection snap-in
diameter 35 mm
Length 51 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Carton with 200 pieces
Customs tariff number 85322200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes