SI10302522035 | FTcap

Electrolytic capacitor, 10000 µF, 25 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, SI10302522035

Order No.: 14D4283
EAN: 4099891765538
MPN:
SI10302522035
1015106
Series: SI
SI10302522035 FTcap Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.355 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
9,103.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1700 pcs.
5.355 €

Electrolytic capacitor, 1015106, FTcap

The 1015106 electrolytic capacitor features a high reliability and long useful life, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Computer
  • Inverter/drives
Technical specifications
Filter Property Value
Version polar
Capacity 10000 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 45 mΩ
Ripple current 2.5 A
Design radial
Grid 10 mm
Connection snap-in
diameter 22 mm
Length 35 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Carton with 500 pieces
Customs tariff number 85322200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes