SH47110025040 | FTcap
Electrolytic capacitor, 470 µF, 100 V (DC), -10/+30 %, can, Ø 25 mm, SH47110025040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6263 € *
Standard delivery time from the manufacturer is: 12 Weeks
Electrolytic capacitor, 1015055, FTcap
The 1015055 electrolytic capacitor features high reliability and central mounting, with all contacts welded.
Features
- Soldering lug terminals
- RoHS compliant
- REACH compliant
Applications
- Industrial
- Signalization
- Industrial
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 167 mΩ | |
| Ripple current | 0.7 A | |
| Design | can | |
| Connection | soldering lug | |
| diameter | 25 mm | |
| Length | 40 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 500 pieces |
| Customs tariff number | 85322200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |