S10206325040 | FTcap
Electrolytic capacitor, 1000 µF, 63 V (DC), -10/+30 %, can, Ø 25 mm, S10206325040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8377 € *
Available: 340 pcs.
Total Price:
18.84 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8377 €
10 pcs.
13.4589 €
25 pcs.
11.5073 €
50 pcs.
9.9960 €
100 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type Standard.
With M 18 x 1.5 bushing mount
Rated voltage 63 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1000 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | -10/+30 % | |
| Design | can | |
| Connection | soldering lug | |
| diameter | 25 mm | |
| Length | 40 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |