MDK90032041,5086 | FTcap
Electrolytic capacitor, 90 µF, 320 V (DC), ±10 %, can, Ø 41.5 mm, MDK90032041,5086
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7048 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4,740.96 € *
Price list
Quantity
Price per unit*
200 pcs.
23.7048 €
500 pcs.
22.9908 €
1000 pcs.
21.8127 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1016285, FTcap
The 1016285 electrolytic capacitor features a coonecting cable and double potted design. It is made of insulated aluminium can.
Features
- Protection according to IP 54
Applications
- Motorstart
- Whitegood motorcontrol
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 90 µF | |
| Rated voltage (DC) | 320 V | |
| Tolerance | ±10 % | |
| Design | can | |
| Connection | cable connection | |
| diameter | 41.5 mm | |
| Length | 86 mm | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | DE |
| Original Packaging | Carton with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |