MDK20132051,8118 | FTcap
Electrolytic capacitor, 200 µF, 320 V (DC), ±10 %, can, Ø 51.8 mm, MDK20132051,8118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3200 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,332.00 € *
Price list
Quantity
Price per unit*
100 pcs.
33.3200 €
300 pcs.
32.3204 €
500 pcs.
30.6544 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1016129, FTcap
The 1016129 electrolytic capacitor features a coonecting cable and double potted design. It is made of insulated aluminium can.
Features
- Protection according to IP 54
Applications
- Motorstart
- Whitegood motorcontrol
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 200 µF | |
| Rated voltage (DC) | 320 V | |
| Tolerance | ±10 % | |
| Design | can | |
| Connection | cable connection | |
| diameter | 51.8 mm | |
| Length | 118 mm | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | DE |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |