LFBE22235050076 | FTcap
Electrolytic capacitor, 2200 µF, 350 V (DC), ±10 %, Ø 50 mm, LFBE22235050076
Order No.: 14D3883
EAN: 4099891765132
MPN:
LFBE22235050076
1014410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6584 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,065.84 € *
Price list
Quantity
Price per unit*
100 pcs.
20.6584 €
300 pcs.
20.0396 €
500 pcs.
19.0043 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1014410, FTcap
The 1014410 electrolytic capacitor features high capacitance and high perfomance. This product has a long useful life.
Features
- All contacts welded
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Consumer
- Industrial
- Telecommunications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2200 µF | |
| Rated voltage (DC) | 350 V | |
| Tolerance | ±10 % | |
| diameter | 50 mm | |
| Length | 76 mm | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Customs tariff number | 85322200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |