LFB22304040066 | FTcap
Electrolytic capacitor, 22000 µF, 40 V (DC), -10/+30 %, can, Ø 40 mm, LFB22304040066
Unit Price (€ / pc.)
13.9825 € *
Available: 137 pcs.
Total Price:
13.98 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9825 €
10 pcs.
12.9591 €
50 pcs.
12.2213 €
100 pcs.
11.5311 €
250 pcs.
10.9837 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP LFB.
Polarized, with threaded mounting studs and solder lug terminals
Rated voltage 40 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22000 µF | |
| Rated voltage (DC) | 40 V | |
| Tolerance | -10/+30 % | |
| Design | can | |
| Connection | soldering lug | |
| diameter | 40 mm | |
| Length | 66 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |