LFB22302535050 | FTcap

Electrolytic capacitor, 22000 µF, 25 V (DC), -10/+30 %, can, Ø 35 mm, LFB22302535050

Order No.: 14D3793
EAN: 4099891765040
MPN:
LFB22302535050
1014290
Series: LFB
LFB22302535050 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,604.12 € *
Price list
Quantity
Price per unit*
200 pcs.
8.0206 €
500 pcs.
7.7707 €
1000 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, 1014290, FTcap

The 1014290 electrolytic capacitor features high capacitance and high perfomance. This product has a long useful life.

Features

  • All contacts welded
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Consumer
  • Industrial
  • Telecommunications
Technical specifications
Rated voltage (DC) 25 V
Capacity 22000 µF
diameter 35 mm
Length 50 mm
Version polar
Design can
min. operating temperature -40 °C
Connection soldering lug
Tolerance -10/+30 %
max. operating temperature 85 °C
Logistics
Country of origin DE
Customs tariff number 85322200
Original Packaging Carton with 200 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes