LFB22210035050 | FTcap
Electrolytic capacitor, 2200 µF, 100 V (DC), -10/+30 %, can, Ø 35 mm, LFB22210035050
Unit Price (€ / pc.)
13.0900 € *
Available: 284 pcs.
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
10 pcs.
9.3534 €
25 pcs.
7.9849 €
50 pcs.
6.9496 €
100 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP LFB.
Polarized, with threaded mounting studs and solder lug terminals
Rated voltage 100 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2200 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 45 mΩ | |
| Ripple current | 3.4 A | |
| Design | can | |
| Connection | soldering lug | |
| diameter | 35 mm | |
| Length | 50 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |