LFB22204025036 | FTcap
Electrolytic capacitor, 2200 µF, 40 V (DC), -10/+30 %, can, Ø 25 mm, LFB22204025036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4954 € *
Available: 78 pcs.
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
8.2229 €
100 pcs.
7.0210 €
500 pcs.
6.1047 €
1000 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP LFB.
Polarized, with threaded mounting studs and solder lug terminals
Rated voltage 40 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2200 µF | |
| Rated voltage (DC) | 40 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 60 mΩ | |
| Ripple current | 2.2 A | |
| Design | can | |
| Connection | soldering lug | |
| diameter | 25 mm | |
| Length | 36 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |