LFB15304035066 | FTcap
Electrolytic capacitor, 15000 µF, 40 V (DC), -10/+30 %, can, Ø 35 mm, LFB15304035066
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5795 € *
Available: 14 pcs.
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5795 €
5 pcs.
8.8655 €
10 pcs.
8.3657 €
25 pcs.
7.8897 €
50 pcs.
7.5208 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP LFB.
Polarized, with threaded mounting studs and solder lug terminals
Rated voltage 40 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 15000 µF | |
| Rated voltage (DC) | 40 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 19 mΩ | |
| Ripple current | 4.8 A | |
| Design | can | |
| Connection | soldering lug | |
| diameter | 35 mm | |
| Length | 70 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |