LFB15302535050 | FTcap
Electrolytic capacitor, 15000 µF, 25 V (DC), -10/+30 %, Ø 35 mm, LFB15302535050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.925 € *
Standard delivery time from the manufacturer is: 12 Weeks
Electrolytic capacitor, 1014246, FTcap
The 1014246 electrolytic capacitor features high capacitance and high perfomance. This product has a long useful life.
Features
- All contacts welded
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Consumer
- Industrial
- Telecommunications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 15000 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | -10/+30 % | |
| Connection | soldering lug | |
| diameter | 35 mm | |
| Length | 50 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 200 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |