LFB10304035050 | FTcap
Electrolytic capacitor, 10000 µF, 40 V (DC), -10/+30 %, can, Ø 35 mm, LFB10304035050
Unit Price (€ / pc.)
8.0206 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,604.12 € *
Price list
Quantity
Price per unit*
200 pcs.
8.0206 €
500 pcs.
7.7707 €
1000 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1014220, FTcap
The 1014220 electrolytic capacitor features high capacitance and high perfomance. This product has a long useful life.
Features
- All contacts welded
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Consumer
- Industrial
- Telecommunications
Technical specifications
Rated voltage (DC) | 40 V | |
Capacity | 10000 µF | |
diameter | 35 mm | |
Length | 50 mm | |
Version | polar | |
Design | can | |
min. operating temperature | -40 °C | |
Connection | soldering lug | |
Tolerance | -10/+30 % | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 200 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |