GW47310090098 | FTcap
Electrolytic capacitor, 47000 µF, 100 V (DC), -10/+30 %, can, Ø 90 mm, GW47310090098
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.2147 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4,410.74 € *
Price list
Quantity
Price per unit*
50 pcs.
88.2147 €
100 pcs.
85.5729 €
300 pcs.
81.1580 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1013762, FTcap
The 1013762 electrolytic capacitor features high ripple current and thermal conducting pad. This product is best suited for heatsink mounting.
Features
- All contacts welded
- RoHS compliant
- REACH compliant
Applications
- Inverter/drives
- Traction
- Industrial
- Welding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 47000 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 3 mΩ | |
| Ripple current | 26.7 A | |
| Design | can | |
| Connection | screw connection | |
| diameter | 90 mm | |
| Length | 98 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 85322200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |