GSH10306335050 | FTcap
Electrolytic capacitor, 10 µF, 63 V (DC), ±20 %, can, Ø 35 mm, GSH10306335050
Order No.: 14D3653
EAN: 4099891764906
MPN:
GSH10306335050
1025300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4450 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,689.00 € *
Price list
Quantity
Price per unit*
200 pcs.
18.4450 €
500 pcs.
17.8857 €
1000 pcs.
16.9694 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1025300, FTcap
The 1025300 electrolytic capacitor features a high reliability and high CV product, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Consumer
- Industrial
- Inverter/drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 10 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| Design | can | |
| Connection | PCB/solder connection | |
| diameter | 35 mm | |
| Length | 50 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 200 pieces |
| Customs tariff number | 85322200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |