GS47145040066 | FTcap
Electrolytic capacitor, 470 µF, 450 V (DC), -10/+30 %, can, Ø 40 mm, GS47145040066
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1368 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,027.36 € *
Price list
Quantity
Price per unit*
200 pcs.
15.1368 €
500 pcs.
14.6846 €
1000 pcs.
13.9230 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1013503, FTcap
The 1013503 electrolytic capacitor features a high reliability and long useful life, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Consumer
- Industrial
- Inverter/drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | -10/+30 % | |
| Design | can | |
| Connection | PCB/solder connection | |
| diameter | 40 mm | |
| Length | 66 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 185 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 200 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |