GS10138525045 | FTcap
Electrolytic capacitor, 100 µF, 385 V (DC), ±20 %, can, Ø 25 mm, GS10138525045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5216 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,760.80 € *
Price list
Quantity
Price per unit*
500 pcs.
5.5216 €
1000 pcs.
5.3550 €
3000 pcs.
5.0813 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1013417, FTcap
The 1013417electrolytic capacitor features a high reliability and long useful life, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Consumer
- Industrial
- Inverter/drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 385 V | |
| Tolerance | ±20 % | |
| Design | can | |
| Connection | PCB/solder connection | |
| diameter | 25 mm | |
| Length | 45 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 185 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 500 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |