GMXA10245050080 | FTcap
Electrolytic capacitor, 1000 µF, 450 V (DC), -10/+30 %, can, Ø 50 mm, GMXA10245050080
Order No.: 14D3553
EAN: 4099891764807
MPN:
GMXA10245050080
1030765
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9765 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,897.65 € *
Price list
Quantity
Price per unit*
100 pcs.
28.9765 €
300 pcs.
28.1078 €
500 pcs.
26.6560 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1030765, FTcap
The 1030765 electrolytic capacitor features a high capacitance and long useful life, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- Computer
- Inverter/drives
- Traction
- Laser
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1000 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | -10/+30 % | |
| Design | can | |
| Connection | screw connection | |
| diameter | 50 mm | |
| Length | 80 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Customs tariff number | 85322200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |