GMB68304065080 | FTcap

Electrolytic capacitor, 68000 µF, 40 V (DC), -10/+30 %, can, Ø 65 mm, GMB68304065080

Order No.: 14D3263
EAN: 4099891764517
MPN:
GMB68304065080
1013341
Series: GMB
GMB68304065080 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
34.9384 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,746.92 € *
Price list
Quantity
Price per unit*
50 pcs.
34.9384 €
100 pcs.
33.8912 €
300 pcs.
32.1419 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, 1013341, FTcap

The 1013341 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • Computer
  • Inverter/drives
  • Traction
  • Welding
Technical specifications
Rated voltage (DC) 40 V
Capacity 68000 µF
diameter 65 mm
Length 80 mm
Version polar
Design can
min. operating temperature -40 °C
Connection screw connection
Tolerance -10/+30 %
max. operating temperature 85 °C
Logistics
Country of origin DE
Customs tariff number 85322200
Original Packaging Carton with 50 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes