GMB68206335053 | FTcap
Electrolytic capacitor, 6800 µF, 63 V (DC), -10/+30 %, can, Ø 35 mm, GMB68206335053
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3756 € *
Available: 153 pcs.
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
5 pcs.
12.6259 €
10 pcs.
11.9357 €
25 pcs.
10.9599 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GMB.
With threaded mounting studs and M 5 thread connections
Rated voltage 63 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 6800 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | -10/+30 % | |
| Design | can | |
| Connection | thread | |
| diameter | 35 mm | |
| Length | 53 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |