GMB47216050100 | FTcap
Electrolytic capacitor, 4700 µF, 160 V (DC), -10/+30 %, can, Ø 50 mm, GMB47216050100
Unit Price (€ / pc.)
42.8876 € *
Available: 71 pcs.
Total Price:
42.89 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8876 €
5 pcs.
40.3172 €
15 pcs.
38.7702 €
50 pcs.
37.0566 €
150 pcs.
35.5096 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GMB.
With threaded mounting studs and M 5 thread connections
Rated voltage 160 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 4700 µF | |
| Rated voltage (DC) | 160 V | |
| Tolerance | -10/+30 % | |
| Design | can | |
| Connection | thread | |
| diameter | 50 mm | |
| Length | 100 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |