GMB33310075100 | FTcap
Electrolytic capacitor, 33000 µF, 100 V (DC), -10/+30 %, can, Ø 75 mm, GMB33310075100
Unit Price (€ / pc.)
54.2997 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,714.99 € *
Price list
Quantity
Price per unit*
50 pcs.
54.2997 €
100 pcs.
52.6694 €
300 pcs.
49.9562 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1013226, FTcap
The 1013226 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- Computer
- Inverter/drives
- Traction
- Welding
Technical specifications
Rated voltage (DC) | 100 V | |
Capacity | 33000 µF | |
diameter | 75 mm | |
Length | 100 mm | |
Version | polar | |
Design | can | |
min. operating temperature | -40 °C | |
Connection | screw connection | |
Tolerance | -10/+30 % | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 50 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |