GMB33304050070 / ±20 % | FTcap

Electrolytic capacitor, 33000 µF, 40 V (DC), ±20 %, can, Ø 50 mm, GMB33304050070 / ±20 %

Order No.: 14D3143
EAN: 4099891764395
MPN:
GMB33304050070 / ±20 %
1013212
Series: GMB
GMB33304050070 / ±20 % FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
23.0384 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,303.84 € *
Price list
Quantity
Price per unit*
100 pcs.
23.0384 €
300 pcs.
22.3482 €
500 pcs.
21.1939 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, 1013212, FTcap

The 1013212 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • Computer
  • Inverter/drives
  • Traction
  • Welding
Technical specifications
Filter Property Value
Version polar
Capacity 33000 µF
Rated voltage (DC) 40 V
Tolerance ±20 %
Design can
Connection screw connection
diameter 50 mm
Length 70 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Carton with 100 pieces
Customs tariff number 85322200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes