GMB33245075145 | FTcap
Electrolytic capacitor, 3300 µF, 450 V (DC), ±20 %, can, Ø 75 mm, GMB33245075145
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.2568 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,612.84 € *
Price list
Quantity
Price per unit*
50 pcs.
72.2568 €
100 pcs.
70.0910 €
300 pcs.
66.4734 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1026454, FTcap
The 1026454 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- Computer
- Inverter/drives
- Traction
- Welding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 3300 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | ±20 % | |
| Design | can | |
| Connection | screw connection | |
| diameter | 75 mm | |
| Length | 145 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |