GMB22310065100 | FTcap
Electrolytic capacitor, 22000 µF, 100 V (DC), -10/+30 %, can, Ø 65 mm, GMB22310065100
Unit Price (€ / pc.)
52.7170 € *
Available: 59 pcs.
Total Price:
52.72 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7170 €
5 pcs.
48.8138 €
10 pcs.
46.0649 €
25 pcs.
41.3763 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GMB.
With threaded mounting studs and M 5 thread connections
Rated voltage 100 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22000 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 7 mΩ | |
| Ripple current | 14.5 A | |
| Design | can | |
| Connection | thread | |
| diameter | 65 mm | |
| Length | 100 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |