GMB22306350080 | FTcap
Electrolytic capacitor, 22000 µF, 63 V (DC), -10/+30 %, can, Ø 50 mm, GMB22306350080
Unit Price (€ / pc.)
23.9904 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,399.04 € *
Price list
Quantity
Price per unit*
100 pcs.
23.9904 €
300 pcs.
23.2764 €
500 pcs.
22.0745 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1013148, FTcap
The 1013148 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- Computer
- Inverter/drives
- Traction
- Welding
Technical specifications
Rated voltage (DC) | 63 V | |
Capacity | 22000 µF | |
diameter | 50 mm | |
Length | 80 mm | |
Version | polar | |
Design | can | |
min. operating temperature | -40 °C | |
Connection | screw connection | |
Tolerance | -10/+30 % | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 100 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |