GMB16250065100 | FTcap
Electrolytic capacitor, 1600 µF, 500 V (DC), ±20 %, can, Ø 65 mm, GMB16250065100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.6968 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,184.84 € *
Price list
Quantity
Price per unit*
50 pcs.
43.6968 €
100 pcs.
42.3878 €
300 pcs.
40.1982 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1025431, FTcap
The 1025431 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- Computer
- Inverter/drives
- Traction
- Welding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1600 µF | |
| Rated voltage (DC) | 500 V | |
| Tolerance | ±20 % | |
| Design | can | |
| Connection | screw connection | |
| diameter | 65 mm | |
| Length | 100 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |