GMB15310050100 | FTcap
Electrolytic capacitor, 15000 µF, 100 V (DC), -10/+30 %, can, Ø 50 mm, GMB15310050100
Unit Price (€ / pc.)
32.2609 € *
Available: 35 pcs.
Total Price:
32.26 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2609 €
5 pcs.
30.3331 €
15 pcs.
29.1669 €
50 pcs.
27.8817 €
150 pcs.
26.7155 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GMB.
With threaded mounting studs and M 5 thread connections
Rated voltage 100 VDC.
Note: Due to the internal structure, the cup is not potential-free. Therefore, it is absolutely necessary to use insulating material when mounting on a conductive surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 15000 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 11 mΩ | |
| Ripple current | 9.2 A | |
| Design | can | |
| Connection | thread | |
| diameter | 50 mm | |
| Length | 100 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |