GMB10404075100 | FTcap
Electrolytic capacitor, 100000 µF, 40 V (DC), -10/+30 %, can, Ø 75 mm, GMB10404075100
Unit Price (€ / pc.)
49.8729 € *
Available: 58 pcs.
Total Price:
49.87 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8729 €
5 pcs.
46.1839 €
10 pcs.
43.5540 €
25 pcs.
41.0907 €
50 pcs.
39.1391 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GMB.
With threaded mounting studs and M 5 thread connections
Rated voltage 40 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100000 µF | |
| Rated voltage (DC) | 40 V | |
| Tolerance | -10/+30 % | |
| Design | can | |
| Connection | thread | |
| diameter | 75 mm | |
| Length | 100 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |