GMB10306335070 | FTcap
Electrolytic capacitor, 10000 µF, 63 V (DC), -10/+30 %, can, Ø 35 mm, GMB10306335070
Unit Price (€ / pc.)
19.2542 € *
Available: 552 pcs.
Total Price:
19.25 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2542 €
10 pcs.
16.9456 €
50 pcs.
15.7913 €
150 pcs.
15.1011 €
500 pcs.
14.3276 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GMB.
With threaded mounting studs and M 5 thread connections
Rated voltage 63 VDC.
Note: Due to the internal structure, the cup is not potential-free. Therefore, it is absolutely necessary to use insulating material when mounting on a conductive surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 10000 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | -10/+30 % | |
| Design | can | |
| Connection | thread | |
| diameter | 35 mm | |
| Length | 70 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |