GMB10240050080 | FTcap
Electrolytic capacitor, 1000 µF, 400 V (DC), -10/+30 %, can, Ø 50 mm, GMB10240050080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0594 € *
Available: 98 pcs.
Total Price:
30.06 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0594 €
5 pcs.
28.2506 €
15 pcs.
27.1677 €
50 pcs.
25.9658 €
150 pcs.
24.8829 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GMB.
With threaded mounting studs and M 5 thread connections
Rated voltage 400 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1000 µF | |
| Rated voltage (DC) | 400 V | |
| Tolerance | -10/+30 % | |
| Design | can | |
| Connection | thread | |
| diameter | 50 mm | |
| Length | 80 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |