GMB10240050080 | FTcap

Electrolytic capacitor, 1000 µF, 400 V (DC), -10/+30 %, can, Ø 50 mm, GMB10240050080

Order No.: 14D3163
EAN: 4099891764418
MPN:
GMB10240050080
1012955
Series: GMB
GMB10240050080 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
23.9904 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,399.04 € *
Price list
Quantity
Price per unit*
100 pcs.
23.9904 €
300 pcs.
23.2764 €
500 pcs.
22.0745 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, 1012955, FTcap

The 1012955 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • Computer
  • Inverter/drives
  • Traction
  • Welding
Technical specifications
Rated voltage (DC) 400 V
Capacity 1000 µF
diameter 50 mm
Length 80 mm
Version polar
Design can
min. operating temperature -40 °C
Connection screw connection
Tolerance -10/+30 %
max. operating temperature 85 °C
Logistics
Country of origin DE
Customs tariff number 85322200
Original Packaging Carton with 100 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes